Overview of PCM-180 by Panduit Corp
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for PCM-180 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
644-PCM-180
|
Mouser Electronics | Wire Labels & Markers 1.5 VINYL CLOTH #180 RoHS: Compliant | 0 |
|
$1.9000 / $2.5900 | Order Now | |
Onlinecomponents.com | Cable Markers Pre-Marked Vinyl White RoHS: Compliant | 0 |
|
$2.1500 / $3.8000 | Buy Now | ||
DISTI #
000000000000625969
|
Sager | Wire Labels & Markers 1.5 VINYL CLOTH #180 | 0 |
|
Buy Now |
CAD Models for PCM-180 by Panduit Corp
Part Data Attributes for PCM-180 by Panduit Corp
PCM-180
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
-
PCM-180Panduit CorpVS
-
Resources and Additional Insights for PCM-180
Reference Designs related to PCM-180
-
PMP7885 两相同步降压 (30Vout@10A)
This is a dual-phase, synchronous buck converter with an input voltage range of 30.6V-to-37.4Vin and providing an output of 30Vout @ 10A.
-
CC1150EM433_REFDES CC1150EM 315-433MHz 参考设计
The CC1150EM reference design contains schematics and layout files for the CC1150EM module used in development kits. The reference design demonstrates good techniques for CC1150 decoupling and RF layout. For optimum RF performance, these parts should be copied as exactly as possible. This is a 2-
-
Wireless Subwoofer Amplifier Reference Design
This wireless subwoofer amplifier reference design demonstrates the ease of integrating wireless connectivity to a traditional analog input subwoofer design.The wired or wireless mode is controlled by an MSP430. The reference design includes a high performance stereo digital audio amplifier system with software for monitoring and control. The design features the CC8520 PurePath Audio Wireless RF SoC module for audio streaming in wireless mode. Schematics: bill of materials and design considerations for the boards and EVMs used in the reference design are provided.
-
TI WiLink™8 Wi-Fi®/Bluetooth®/Bluetooth Low Energy audio multi-room cape reference design
The TI WiLink™ 8 WL1837MOD audio cape is a wireless multi-room audio reference design used with BeagleBone Black (featuring TI Sitara™ AM335x). The WiLink 8 device's WLAN capability to capture and register precise arrival time of the connected AP's beacon is used to achieve ultra-precise synchronization between multiple connected audio devices. The WiLink 8 module (WL1837MOD) offers integrated Wi-Fi®/Bluetooth® /Bluetooth Low Energy solution featuring 2.4-GHz MIMO and antenna diversity on 5-GHz band. It offers best in class audio solution featuring multi-room: Airplay® receiver: full audio stack streaming: support for online music services and much more. This reference design will enable customers to design their own audio boards with Wi-Fi/Bluetooth/Bluetooth Low Energy connectivity from our WiLink 8 module (WL1837MOD) and evaluate audio multi-room software on it.The BeagleBone Wi-Fi Audio Cape extends a standard Sitara processor-based BeagleBone Black with WiLink 8 Wi-Fi/Bluetooth/Bluetooth Low Energy connectivity and an audio subsystem. The cape and relevant SDK are available at an additional cost from StreamUnlimited.