Part Details for PCM-0-9 by Panduit Corp
Overview of PCM-0-9 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for PCM-0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-15266-ND
|
DigiKey | WIRE MARKR CARD 6.4MMX38.1MM WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
61 In Stock |
|
$2.6606 / $3.1800 | Buy Now |
DISTI #
PCM-0-9
|
Avnet Americas | Cable Accessories Wire Marker Card Vinyl Black/White - Labels that come on sheets or rolls (Alt: PCM-0-9) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$198.8400 | Buy Now |
DISTI #
644-PCM-0-9
|
Mouser Electronics | Wire Labels & Markers Pre-Printed WM Card Vinyl Cloth, .22 W RoHS: Compliant | 90 |
|
$2.2500 / $2.9000 | Buy Now |
DISTI #
V99:2348_07276689
|
Arrow Electronics | Cable Markers Pre-Marked Vinyl Cloth White Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 17 |
|
$0.3459 | Buy Now |
DISTI #
71263739
|
RS | Wire Marker Card, Vinyl Cloth, '0-9' | Panduit PCM-0-9 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 / $2.3800 | RFQ |
DISTI #
PANPCM-0-9
|
Heilind Electronics | Pre-Printed WM Card, Vinyl Cloth, 0.25 | Americas - 0 in Stock |
|
$2.1963 / $2.3793 | Buy Now |
|
Onlinecomponents.com | Wire Marker Card, Vinyl Cloth, '0-9' RoHS: Compliant |
100 In Stock |
|
$1.9900 / $2.3200 | Buy Now |
DISTI #
51609764
|
Verical | Cable Markers Pre-Marked Vinyl Cloth White Card RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1706 | Americas - 100 |
|
$2.5870 / $3.0160 | Buy Now |
DISTI #
000000000000625883
|
Sager | Wire Labels & Markers Pre-Printed WM Card Vinyl Cloth, .22 W Min Qty: 100 | 0 |
|
$1.7400 / $2.2000 | Buy Now |
|
Master Electronics | Wire Marker Card, Vinyl Cloth, '0-9' RoHS: Compliant |
100 In Stock |
|
$1.9900 / $2.3200 | Buy Now |
Part Details for PCM-0-9
PCM-0-9 CAD Models
PCM-0-9 Part Data Attributes
|
PCM-0-9
Panduit Corp
Buy Now
|
Compare Parts:
PCM-0-9
Panduit Corp
|
Samacsys Manufacturer | Panduit |