There are no models available for this part yet.
Overview of PCM 100/125 T by FIBOX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for PCM 100/125 T by FIBOX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77368072
|
Verical | PCM 100/125 T Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$23.0300 / $24.5700 | Buy Now | |
DISTI #
PCM100/125T
|
TME | Enclosure: multipurpose, X: 80mm, Y: 130mm, Z: 125mm, MNX, grey, IK08 Min Qty: 1 | 3 |
|
$18.4200 / $20.8800 | Buy Now |