-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCLAMP1021P.TNT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-PCLAMP1021P.TNTCT-ND
|
DigiKey | TVS DIODE 10VWM 21VC DFN1610N2 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9070 In Stock |
|
$0.1638 / $0.8600 | Buy Now |
DISTI #
PCLAMP1021P.TNT
|
Avnet Americas | TVS Diode, Unidirectional, 10 V, 21 V, DFN1610N, 2 Pins (Alt: PCLAMP1021P.TNT) Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1493 / $0.1755 | Buy Now |
DISTI #
947-PCLAMP1021P.TNT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Ultra Small PowerClamp 1-Line ESD & Surge Protection RoHS: Compliant | 7433 |
|
$0.1710 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.1680 | Buy Now |
DISTI #
PCLAMP1021P.TNT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.1598 / $0.1769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy