Part Details for PCL6DN400A by Essentra Components
Overview of PCL6DN400A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL6DN400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PCL6DN400A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:LDPE BLACK | 0 |
|
$5.4800 / $9.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$5.2900 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - DN 400 in)ch pipe size Bolt Circle Diameter 495.0 mm (19.488 in) - Corrugated PP RoHS: Compliant | 0 |
|
$5.0700 / $7.6200 | Buy Now |