There are no models available for this part yet.
Overview of PCL2540DN65A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCL2540DN65A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-PCL2540DN65A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:LDPE BLACK | 0 |
|
$0.6740 / $1.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.6850 | Buy Now | ||
Onlinecomponents.com | Bolt Hole Flange Protector - DN 65 in)ch pipe size Bolt Circle Diameter 145.0 mm (5.709 in) - Corrugated PP RoHS: Compliant | 0 |
|
$0.6640 / $0.9870 | Buy Now |