Part Details for PCL200C-UG by DDP Engineered LED Solutions
Overview of PCL200C-UG by DDP Engineered LED Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PCL200C-UG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95 |
|
RFQ |
Part Details for PCL200C-UG
PCL200C-UG CAD Models
PCL200C-UG Part Data Attributes
|
PCL200C-UG
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
PCL200C-UG
DDP Engineered LED Solutions
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Overall Height | 4.8 mm | |
Peak Wavelength | 555 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |