Part Details for PCL200-3 by Panduit Corp
Overview of PCL200-3 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL200-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Vinyl cloth number, 2.00" (50.8mm) legend height, 2.25" (57.2) height, '3' (legend), black/yellow, vinyl cloth, 10 markers/card, 25 cards/package. RoHS: Compliant |
64 In Stock |
|
$2.9700 / $7.9300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
Buy Now | |
|
Master Electronics | Vinyl cloth number, 2.00" (50.8mm) legend height, 2.25" (57.2) height, '3' (legend), black/yellow, vinyl cloth, 10 markers/card, 25 cards/package. RoHS: Compliant |
64 In Stock |
|
$2.9700 / $7.9300 | Buy Now |