Part Details for PCL200-0-9 by Panduit Corp
Overview of PCL200-0-9 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL200-0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H5439
|
Newark | Vinyl Cloth Number, Black/Yellow, 2.00" H Legend, '0-9' Rohs Compliant: Yes |Panduit PCL200-0-9 Min Qty: 5 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$14.9900 / $20.7700 | Buy Now |
|
Onlinecomponents.com | Vinyl cloth number, 2.00" (50.8mm) legend height, 2.25" (57.2) height, '0-9' (legend), black/yellow, vinyl cloth, 10 markers/card, 25 cards/package. RoHS: Compliant |
200 In Stock |
|
$2.5600 / $2.9900 | Buy Now |
DISTI #
61270588
|
Verical | Labels Indoor/Outdoor Numbers and Letters Vinyl Cloth Black/Yellow 22.35x57.15mm RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2205 | Americas - 200 |
|
$3.2120 / $3.9603 | Buy Now |
DISTI #
000000000000625762
|
Sager | Wire Labels & Markers No. Vinyl Cloth '0 thru 9' 2H 10 | 0 |
|
Buy Now | |
|
Master Electronics | Vinyl cloth number, 2.00" (50.8mm) legend height, 2.25" (57.2) height, '0-9' (legend), black/yellow, vinyl cloth, 10 markers/card, 25 cards/package. RoHS: Compliant |
200 In Stock |
|
$2.5600 / $2.9900 | Buy Now |
Part Details for PCL200-0-9
PCL200-0-9 CAD Models
PCL200-0-9 Part Data Attributes
|
PCL200-0-9
Panduit Corp
Buy Now
|
Compare Parts:
PCL200-0-9
Panduit Corp
|
Samacsys Manufacturer | Panduit |