Part Details for PCL1D-R22-AEG504L by Bourns Inc
Overview of PCL1D-R22-AEG504L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCL1D-R22-AEG504L
PCL1D-R22-AEG504L CAD Models
PCL1D-R22-AEG504L Part Data Attributes
|
PCL1D-R22-AEG504L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PCL1D-R22-AEG504L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 8787,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 7.42 mm | |
Package Length | 22.2 mm | |
Package Style | Panel Mount | |
Package Width | 22.2 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% |