Part Details for PCL150110 by Amphenol PCD
Overview of PCL150110 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL150110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7178
|
Newark | P-Clamp - Commercial |Amphenol Pcd PCL150110 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9600 / $41.5800 | Buy Now |
DISTI #
PCL150110-ND
|
DigiKey | CBL CLAMP P-TYPE FASTENER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$42.9362 / $53.2800 | Buy Now |
DISTI #
PCMPCL150110
|
Heilind Electronics | P-CLAMP - COMMERCIAL PCL150110 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMPCL150110
|
Interstate Connecting Components | P-CLAMP - COMMERCIAL PCL150110 | 0 |
|
Buy Now |