Part Details for PCL150108 by Amphenol PCD
Overview of PCL150108 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL150108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7176
|
Newark | P-Clamp - Commercial |Amphenol Pcd PCL150108 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7000 / $37.2600 | Buy Now |
DISTI #
APC1989-ND
|
DigiKey | CBL CLAMP P-TYPE FASTENER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
92 In Stock |
|
$38.4669 / $47.7300 | Buy Now |
DISTI #
PCMPCL150108
|
Heilind Electronics | P-CLAMP - COMMERCIAL PCL150108 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMPCL150108
|
Interstate Connecting Components | P-CLAMP - COMMERCIAL PCL150108 | 0 |
|
Buy Now |