Part Details for PCL150106 by Amphenol PCD
Overview of PCL150106 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL150106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W6038
|
Newark | P-Clamp - Commercial |Amphenol Pcd PCL150106 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2600 / $33.2200 | Buy Now |
DISTI #
APC1988-ND
|
DigiKey | CBL CLAMP P-TYPE FASTENER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
99 In Stock |
|
$27.8620 / $35.7100 | Buy Now |
DISTI #
PCDPCL150106
|
Heilind Electronics | P-CLAMP - COMMERCIAL | Americas - 0 in Stock |
|
$38.8226 / $39.4591 | Buy Now |
DISTI #
PCDPCL150106
|
Interstate Connecting Components | P-CLAMP - COMMERCIAL | 0 |
|
$38.8226 / $39.4591 | Buy Now |