Part Details for PCL1254-RLP by Visual Communications Company
Overview of PCL1254-RLP by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for PCL1254-RLP
PCL1254-RLP CAD Models
PCL1254-RLP Part Data Attributes:
|
PCL1254-RLP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PCL1254-RLP
Visual Communications Company
Single Color LED Array, Red, Diffused, T-1, 3mm, 8PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | 8PIN | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |