There are no models available for this part yet.
Overview of PCL10DN350A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCL10DN350A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-PCL10DN350A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:LDPE BLACK | 0 |
|
$5.2100 / $8.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks | 0 |
|
$5.0300 | Buy Now | ||
Onlinecomponents.com | Bolt Hole Flange Protector - DN 350 in)ch pipe size Bolt Circle Diameter 460.0 mm (18.11 in) - Corrugated PP RoHS: Compliant | 0 |
|
$4.8200 / $6.0800 | Buy Now |