Part Details for PCL1001818 by SCS
Results Overview of PCL1001818 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL1001818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0112
|
Newark | Static Shielding Bag, Metal-In, 18 X 18", Bag Type:Static Shielding (Metal-In), Width - Imperial:1... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$104.1800 | Buy Now |
DISTI #
517-PCL1001818
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, PCL100 CLEAN SERIES METAL-IN, 18x18, 100 EA | 0 |
|
$98.9700 / $104.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.0300 / $109.2300 | Buy Now |
DISTI #
10052315
|
Techni-Tool, Inc. | SCS PCL1001818 Static Shield Bag, PCL100 Clean Series Metal-In, 18in x 18in, 100Ea | 0 |
|
$104.1800 | Buy Now |
DISTI #
10052315
|
TestEquity LLC | SCS PCL1001818 Static Shield Bag, PCL100 Clean Series Metal-In, 18in x 18in, 100Ea | 0 |
|
$104.1800 | Buy Now |