Part Details for PCL1001115 by SCS
Results Overview of PCL1001115 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL1001115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0110
|
Newark | Static Shielding Bag, Metal-In, 11 X 15", Bag Type:Static Shielding (Metal-In), Width - Imperial:1... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$55.7600 | Buy Now |
DISTI #
517-PCL1001115
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, PCL100 CLEAN SERIES METAL-IN, 11x15, 100 EA | 0 |
|
$48.1500 / $50.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.1600 / $62.5000 | Buy Now |
DISTI #
10052313
|
Techni-Tool, Inc. | SCS PCL1001115 Static Shield Bag, PCL100 Clean Series Metal-In, 11in x 15in, 100Ea | 0 |
|
$55.7600 | Buy Now |
DISTI #
10052313
|
TestEquity LLC | SCS PCL1001115 Static Shield Bag, PCL100 Clean Series Metal-In, 11in x 15in, 100Ea | 0 |
|
$55.7600 | Buy Now |