Part Details for PCK0E561MCO1GS by Nichicon Corporation
Overview of PCK0E561MCO1GS by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCK0E561MCO1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R8930
|
Newark | Aluminum Electrolytic Capacitor, 560Uf, 2.5V, 20%, Smd, Capacitance:560Μf, Voltage(Dc):2.5V, Capacitor Case/Package:Radial Can - Smd, Esr:0.009Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCK0E561MCO1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8210 | Buy Now |
DISTI #
75R6387
|
Newark | Capacitor Alum Elec, 560Uf, 2.5V, 20%, Smd, Full Reel, Capacitance:560Μf, Voltage(Dc):2.5V, Capacitor Case/Package:Radial Can - Smd, Esr:0.009Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCK0E561MCO1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.6020 | Buy Now |
DISTI #
493-3986-1-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 2.5V SMD Min Qty: 1000 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.4915 / $0.5266 | Buy Now |
DISTI #
647-PCK0E561MCO1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5 volts 560uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.4470 / $1.3200 | Order Now |
DISTI #
70409085
|
RS | 560uF 2.5V dc Polymer ALUM ElectrolyticCapacitor, CK Series 2000h 8(Dia.)x7mm | Nichicon PCK0E561MCO1GS RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.7300 | RFQ |
|
Bristol Electronics | Min Qty: 5 | 165 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 132 |
|
$0.4500 / $1.5000 | Buy Now | |
|
Quest Components | 800 |
|
$0.7152 / $1.7880 | Buy Now | |
DISTI #
PCK0E561MCO1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 560 uF, 2.5 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCK0E561MCO1GS) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCK0E561MCO1GS
PCK0E561MCO1GS CAD Models
PCK0E561MCO1GS Part Data Attributes:
|
PCK0E561MCO1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCK0E561MCO1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9000 mΩ | |
Height | 7 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.42 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 4500 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |