Part Details for PCK0E122MCO1GS by Nichicon Corporation
Overview of PCK0E122MCO1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCK0E122MCO1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R8927
|
Newark | Aluminum Electrolytic Capacitor, 1200Uf, 2.5V, 20%, Smd, Capacitance:1200Μf, Voltage(Dc):2.5V, Capacitor Case/Package:Radial Can - Smd, Esr:0.009Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCK0E122MCO1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1500 | Buy Now |
DISTI #
75R6384
|
Newark | Capacitor Alum Elec, 1200Uf, 2.5V, 20%, Smd, Full Reel, Capacitance:1200Μf, Voltage(Dc):2.5V, Capacitor Case/Package:Radial Can - Smd, Esr:0.009Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCK0E122MCO1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.9030 | Buy Now |
DISTI #
493-3988-1-ND
|
DigiKey | CAP ALUM POLY 1200UF 2.5V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
800 In Stock |
|
$0.6732 / $1.8300 | Buy Now |
DISTI #
647-PCK0E122MCO1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5 volts 1200uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.6690 / $1.8200 | Order Now |
|
Future Electronics | CK Series Ø 10 x 8 mm 2.5 V 1200 uF SMT Organice Conductive Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7000 / $0.7600 | Buy Now |
|
Quest Components | 392 |
|
$0.9964 / $2.1544 | Buy Now | |
|
Quest Components | 319 |
|
$0.9964 / $2.1544 | Buy Now | |
DISTI #
PCK0E122MCO1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 1200 uF, 2.5 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCK0E122MCO1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCK0E122MCO1GS
PCK0E122MCO1GS CAD Models
PCK0E122MCO1GS Part Data Attributes
|
PCK0E122MCO1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCK0E122MCO1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9000 mΩ | |
Height | 8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.9 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 5000 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |