Part Details for PCJTY45-XL-I by INA Bearings
Overview of PCJTY45-XL-I by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCJTY45-XL-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72528105
|
RS | Plummer Block Housing Unit, 180mm ID, 111mm OD, 54.5mm Width | INA Bearings (Schaeffler) PCJTY45-XL-I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$126.4400 / $148.7600 | RFQ |