-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3533, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1089
|
Newark | Capacitor Alum Elec, 120Uf, 16V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:120Μf, Voltage(Dc):16V, Esr:24Ohm, Polarity:Polar, Product Range:Pcj Series, Capacitance Tolerance:± 20%, Product Diameter:6.3Mm, Msl:-Rohs Compliant: Yes |Nichicon PCJ1C121MCL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7310 | Buy Now |
DISTI #
58R6478
|
Newark | Aluminum Electrolytic Capacitor, 120Uf, 16V, 20%, Smd, Full Reel, Capacitance:120Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:24Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCJ1C121MCL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5970 / $0.7760 | Buy Now |
DISTI #
493-3054-1-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3505 In Stock |
|
$0.5869 / $2.0000 | Buy Now |
DISTI #
647-PCJ1C121MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 120uF 16 Volts 20% AEC-Q200 RoHS: Compliant | 1085 |
|
$0.5830 / $1.8600 | Buy Now |
|
Future Electronics | CJ Series Ø 8 x 7 mm 16 V 120 uF SMT Organic Conductive Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.6000 / $0.6350 | Buy Now |
|
Quest Components | 800 |
|
$0.9408 / $2.3520 | Buy Now | |
|
Quest Components | 800 |
|
$0.8750 / $2.5000 | Buy Now | |
DISTI #
PCJ1C121MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 120uF 16 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5770 / $0.6710 | Buy Now |
DISTI #
PCJ1C121MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 120 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCJ1C121MCL1GS) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCJ1C121MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCJ1C121MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3533, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 24 mΩ | |
Height | 7 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.384 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3010 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for PCJ1C121MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCJ1C121MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCL1C121MCL1GS | Nichicon Corporation | $0.1231 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | PCJ1C121MCL1GS vs PCL1C121MCL1GS |