Part Details for PCJ1A560MCL1GS by Nichicon Corporation
Overview of PCJ1A560MCL1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PCJ1A560MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6473
|
Newark | Aluminum Electrolytic Capacitor, 56Uf, 10V, 20%, Smd, Full Reel, Capacitance:56µf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:0.028Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCJ1A560MCL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4700 / $0.6120 | Buy Now |
DISTI #
493-14057-1-ND
|
DigiKey | CAP ALUM POLY 56UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1890 In Stock |
|
$0.4655 / $1.3600 | Buy Now |
DISTI #
647-PCJ1A560MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 56uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.4650 / $1.3600 | Order Now |
DISTI #
82123837
|
Verical | Cap Aluminum Polymer 56uF 10VDC 20% (5 X 6mm) SMD 0.028 Ohm 2310mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2412 | Americas - 4000 |
|
$0.4587 / $0.5330 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 830 |
|
$0.3675 / $1.3125 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 10V, 20% +TOL, 20% -TOL, 56UF, SURFACE MOUNT, 2121 | 664 |
|
$0.4550 / $1.7500 | Buy Now |
DISTI #
PCJ1A560MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 56 uF, 10 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCJ1A560MCL1GS) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100698797
|
Chip1Stop | Cap Aluminum Polymer 56uF 10VDC 20% (5 X 6mm) SMD 0.028 Ohm 2310mA 2000h 105C Automotive T/R RoHS: Compliant | 4000 |
|
$0.4938 / $0.5330 | Buy Now |
Part Details for PCJ1A560MCL1GS
PCJ1A560MCL1GS CAD Models
PCJ1A560MCL1GS Part Data Attributes
|
PCJ1A560MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCJ1A560MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.112 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2310 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |