Part Details for PCJ0E122MCL1GS by Nichicon Corporation
Overview of PCJ0E122MCL1GS by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PCJ0E122MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6422
|
Newark | Capacitor Alum Elect, 1200Uf, 2.5V, 20%, Smd, Full Reel, Capacitance:1200Μf, Voltage(Dc):2.5V, Capacitor Case/Package:Radial Can - Smd, Esr:0.013Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCJ0E122MCL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6340 / $0.8510 | Buy Now |
DISTI #
493-3025-2-ND
|
DigiKey | CAP ALUM POLY 1200UF 2.5V SMD Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8496 | Buy Now |
DISTI #
647-PCJ0E122MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5volts 1200uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.6370 / $1.8900 | Order Now |
Part Details for PCJ0E122MCL1GS
PCJ0E122MCL1GS CAD Models
PCJ0E122MCL1GS Part Data Attributes
|
PCJ0E122MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCJ0E122MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 13 mΩ | |
Height | 8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.6 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 4800 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |