Part Details for PCJ-124D3MH-WG by TE Connectivity
Overview of PCJ-124D3MH-WG by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCJ-124D3MH-WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1650 |
|
RFQ | ||
DISTI #
PCJ-124D3MH-WG
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 3A, 3A/250VAC, PCJ Min Qty: 1 | 632 |
|
$0.8700 / $1.6800 | Buy Now |
Part Details for PCJ-124D3MH-WG
PCJ-124D3MH-WG CAD Models
PCJ-124D3MH-WG Part Data Attributes
|
PCJ-124D3MH-WG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PCJ-124D3MH-WG
TE Connectivity
E-M RELAY,1 FORM A,SPST-NO,MBB,DC,RANDOM,AC/DC,5A@30VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 7 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 20.4 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Physical Dimension | 20.4mm x 7mm x 15mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 4 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |