PCJ-124D3MH,301
TE Connectivity
Description: POWER/SIGNAL RELAY

Overview of PCJ-124D3MH,301 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for PCJ-124D3MH,301 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 20M7032
Newark Power Relay, Spst, 24Vdc, 3A, Pcb, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:3A, Product Range:Pcj Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, External Depth:7Mm Rohs Compliant: Yes |Oeg Te Connectivity PCJ-124D3MH,301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 862
  • 1 $1.1200
  • 10 $1.1200
  • 25 $1.1200
  • 50 $1.1200
  • 100 $1.1200
  • 500 $1.1200
$1.1200 Buy Now
DISTI # PB895-ND
DigiKey RELAY GEN PURPOSE SPST 3A 24V Min Qty: 1 Lead time: 27 Weeks Container: Tray 13863
In Stock
  • 1 $1.5400
  • 10 $1.2900
$1.2900 / $1.5400 Buy Now
DISTI # 61397742
Verical Power Relay 24VDC 3A SPST-NO(20.39x7x15.01)mm THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2114 Americas - 2100
  • 100 $1.7550
  • 300 $1.7290
  • 500 $1.7030
  • 1,000 $1.6770
  • 2,500 $1.6510
$1.6510 / $1.7550 Buy Now
DISTI # 79925460
Verical Power Relay 24VDC 3A SPST-NO(20.39x7x15.01)mm THT RoHS: Compliant Min Qty: 45 Package Multiple: 1 Americas - 862
  • 45 $1.6880
  • 50 $1.6237
  • 100 $1.5686
  • 250 $1.5210
  • 500 $1.4796
$1.4796 / $1.6880 Buy Now
DISTI # 77338266
Verical Power Relay 24VDC 3A SPST-NO(20.39x7x15.01)mm THT RoHS: Compliant Min Qty: 45 Package Multiple: 1 Americas - 563
  • 45 $2.0909
  • 250 $1.9565
  • 450 $1.9000
$1.9000 / $2.0909 Buy Now
DISTI # 79020755
Verical Power Relay 24VDC 3A SPST-NO(20.39x7x15.01)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 1 Americas - 123
  • 40 $1.6000
$1.6000 Buy Now

CAD Models for PCJ-124D3MH,301 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCJ-124D3MH,301 by TE Connectivity

PCJ-124D3MH,301
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
TE Connectivity
Body Breadth
7 mm
Body Height
15.01 mm
Body Length or Diameter
20.39 mm
Coil Operate Voltage(DC)
18 V
Coil Power
200 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
2880 Ω
Coil Voltage(DC)-Max
24 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
1250VA@250VAC
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Power Rating R Load
150W@30VDC
Contact (DC) Max Rating R Load
3A@30VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER NICKEL
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Number of Terminals
4
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
70 °C
Packing Method
TRAY
Physical Dimension
20.4mm x 7mm x 15mm
Reference Standard
CSA; UL; VDE
Relay Action
LATCHED
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
4 ms
Surface Mount
NO
Terminal Length
0.003200406400812802 inch
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. PCJ-124D3MH,301
    TE Connectivity
    POWER/SIGNAL RELAY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCJ-124D3MH,301 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCJ-124D3MH,301 by TE Connectivity

Select Manufacturer
Which Manufacturer of PCJ-124D3MH,301 would you like to use for your alert(s)?
  • Please alert me when PCJ-124D3MH,301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCJ-124D3MH,301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCJ-124D3MH,301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCJ-124D3MH,301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCJ-124D3MH,301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCJ-124D3MH,301 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: