PCJ-109D3MH-WG,000M
TE Connectivity
Description: Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount

Overview of PCJ-109D3MH-WG,000M by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

Price & Stock for PCJ-109D3MH-WG,000M by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com PCJ-109D3MH-WG,000M RoHS: Compliant 2925 Partner Stock
  • 75 $1.7300
  • 150 $1.6200
  • 300 $1.5500
  • 525 $1.5000
  • 1,050 $1.4200
  • 2,550 $1.3800
  • 5,025 $1.2500
  • 7,500 $1.2300
$1.2300 / $1.7300 Buy Now
DISTI # 66050254
Verical STANDARD POWER RELAYS RoHS: Compliant Min Qty: 44 Package Multiple: 1 Americas - 2925
  • 1 $1.4300
  • 250 $1.4000
  • 500 $1.3800
  • 950 $1.3500
$1.3500 / $1.4300 Buy Now
Master Electronics PCJ-109D3MH-WG,000M RoHS: Compliant 2925 Partner Stock
  • 75 $1.7300
  • 150 $1.6200
  • 300 $1.5500
  • 525 $1.5000
  • 1,050 $1.4200
  • 2,550 $1.3800
  • 5,025 $1.2500
  • 7,500 $1.2300
$1.2300 / $1.7300 Buy Now

CAD Models for PCJ-109D3MH-WG,000M by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCJ-109D3MH-WG,000M by TE Connectivity

PCJ-109D3MH-WG,000M
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
7 mm
Body Height
15.01 mm
Body Length or Diameter
20.39 mm
Coil Current(DC)-Max
0.022 A
Coil Operate Voltage(DC)
6.75 V
Coil Power
200 mW
Coil Release Voltage(DC)
0.45 V
Coil Resistance
405 Ω
Coil Voltage(DC)-Max
9 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@30VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER NICKEL
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
70 °C
Packing Method
BOX
Physical Dimension
20.4mm x 7mm x 15mm
Reference Standard
CQC; CSA; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
4 ms
Sealing
RT3
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. PCJ-109D3MH-WG,000M
    TE Connectivity
    Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCJ-109D3MH-WG,000M by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCJ-109D3MH-WG,000M by TE Connectivity

Select Manufacturer
Which Manufacturer of PCJ-109D3MH-WG,000M would you like to use for your alert(s)?
  • Please alert me when PCJ-109D3MH-WG,000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCJ-109D3MH-WG,000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCJ-109D3MH-WG,000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCJ-109D3MH-WG,000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCJ-109D3MH-WG,000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCJ-109D3MH-WG,000M by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: