Part Details for PCIM37W16F300A1/AA by Amphenol Positronic
Overview of PCIM37W16F300A1/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCIM37W16F300A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2401
|
Newark | Pcim37W16F300A1/Aa |Positronic PCIM37W16F300A1/AA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5800 / $79.1600 | Buy Now |
DISTI #
276-IM37W16F300A1AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 34 |
|
$54.7500 / $67.9300 | Buy Now |
DISTI #
POSPCIM37W16F300A1/AA
|
Heilind Electronics | POWER CONNECTOR 37 POSITION SOLDER TAIL | Americas - 0 in Stock |
|
$39.9754 / $79.1600 | Buy Now |
DISTI #
PCIM37W16F300A1/AA
|
TTI | Power to the Board RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
POSPCIM37W16F300A1/AA
|
Interstate Connecting Components | POWER CONNECTOR 37 POSITION SOLDER TAIL | 0 |
|
$39.9754 / $79.1600 | Buy Now |
Part Details for PCIM37W16F300A1/AA
PCIM37W16F300A1/AA CAD Models
PCIM37W16F300A1/AA Part Data Attributes:
|
PCIM37W16F300A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIM37W16F300A1/AA
Amphenol Positronic
Rectangular Power Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |