Part Details for PCIM33W18M300A1 by Amphenol Positronic
Results Overview of PCIM33W18M300A1 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCIM33W18M300A1 Information
PCIM33W18M300A1 by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCIM33W18M300A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2389
|
Newark | Pcim33W18M300A1 |Positronic PCIM33W18M300A1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2600 / $44.4500 | Buy Now |
DISTI #
4306-PCIM33W18M300A1-ND
|
DigiKey | Motors & Solenoids Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0232 | Buy Now |
DISTI #
276-PCIM33W18M300A1
|
Mouser Electronics | Power to the Board PLUG-IN PWR 18#16, 15#22 CONTA RoHS: Not Compliant | 0 |
|
$37.3100 / $46.1100 | Order Now |
DISTI #
POSPCIM33W18M300A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPCIM33W18M300A1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
PCIM33W18M300A1
|
PEI Genesis | PLUG-IN PWR 18#16, 15#22 CONTA Min Qty: 1 | 2 |
|
$21.0500 | Buy Now |
Part Details for PCIM33W18M300A1
PCIM33W18M300A1 CAD Models
PCIM33W18M300A1 Part Data Attributes
|
PCIM33W18M300A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIM33W18M300A1
Amphenol Positronic
Rectangular Power Connector, 33 Contact(s), Male, Solder Terminal
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCIM33W18M300A1
This table gives cross-reference parts and alternative options found for PCIM33W18M300A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIM33W18M300A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCIM33W18M300D1/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 33 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | PCIM33W18M300A1 vs PCIM33W18M300D1/AA |
1-1450130-4 | TE Connectivity | Check for Price | CONNECTOR, 33 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | PCIM33W18M300A1 vs 1-1450130-4 |
PCIM33W18RM400C1/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 33 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | PCIM33W18M300A1 vs PCIM33W18RM400C1/AA |
PCIM33W18M300A1/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 33 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | PCIM33W18M300A1 vs PCIM33W18M300A1/AA |
IP33W9M300A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 33 Contact(s), Male, Solder Terminal | PCIM33W18M300A1 vs IP33W9M300A1 |
IP33W9M4N0A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 33 Contact(s), Male, Solder Terminal | PCIM33W18M300A1 vs IP33W9M4N0A1 |
PCIM33W18RM400A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 33 Contact(s), Male, Solder Terminal | PCIM33W18M300A1 vs PCIM33W18RM400A1 |
PCIM33W18RM400D1/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 33 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | PCIM33W18M300A1 vs PCIM33W18RM400D1/AA |
GFSH02M93N | Amphenol Positronic | Check for Price | Rectangular Power Connector, 33 Contact(s), Male, Press Fit Terminal | PCIM33W18M300A1 vs GFSH02M93N |
87663-9001 | Molex | Check for Price | Rectangular Power Connector, 33 Contact(s), Male, Solder Terminal | PCIM33W18M300A1 vs 87663-9001 |