Part Details for PCIH38F8000/AA by Amphenol Positronic
Overview of PCIH38F8000/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCIH38F8000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8067
|
Newark | Pcih38F8000/Aa |Positronic PCIH38F8000/AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$6.1700 | Buy Now |
DISTI #
276-PCIH38F8000/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$9.9100 / $10.1400 | Order Now |
DISTI #
POSPCIH38F8000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCIH38F8000/AA
|
TTI | Power to the Board RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 |
Americas - 50 In Stock |
|
$9.9100 | Buy Now |
DISTI #
POSPCIH38F8000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PCIH38F8000/AA
PCIH38F8000/AA CAD Models
PCIH38F8000/AA Part Data Attributes
|
PCIH38F8000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIH38F8000/AA
Amphenol Positronic
Rectangular Power Connector, 38 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCIH38F8000/AA
This table gives cross-reference parts and alternative options found for PCIH38F8000/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIH38F8000/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCIH38F8000 | Amphenol Positronic | $9.2213 | Rectangular Power Connector, 38 Contact(s), Female, Crimp Terminal | PCIH38F8000/AA vs PCIH38F8000 |