Part Details for PCIH38F400A1 by Amphenol Positronic
Results Overview of PCIH38F400A1 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCIH38F400A1 Information
PCIH38F400A1 by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCIH38F400A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2319
|
Newark | Pcih38F400A1 |Positronic PCIH38F400A1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3000 / $70.5300 | Buy Now |
DISTI #
4306-PCIH38F400A1-ND
|
DigiKey | PCIH38F400A1 Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.4604 | Buy Now |
DISTI #
276-PCIH38F400A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$71.2200 | Order Now |
DISTI #
POSPCIH38F400A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCIH38F400A1
|
TTI | Power to the Board RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 27 In Stock |
|
$71.2200 | Buy Now |
DISTI #
POSPCIH38F400A1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
New Advantage Corporation | CONNECTOR POWE 38 PINS FEM RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 68 |
|
$8.0000 / $10.0000 | Buy Now |
Part Details for PCIH38F400A1
PCIH38F400A1 CAD Models
PCIH38F400A1 Part Data Attributes
|
PCIH38F400A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIH38F400A1
Amphenol Positronic
Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Positronic | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCIH38F400A1
This table gives cross-reference parts and alternative options found for PCIH38F400A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIH38F400A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCIH38F400D1/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | PCIH38F400A1 vs PCIH38F400D1/AA |