PCIEC-G5-098-0200-C2-P-85
Samtec Inc

Overview of PCIEC-G5-098-0200-C2-P-85 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDVVYG0002-002M Amphenol Cables on Demand Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6')
SF-NDYYYH0002-002M Amphenol Cables on Demand Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD
CO-058BNCX200-200 Amphenol Cables on Demand Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft

Price & Stock for PCIEC-G5-098-0200-C2-P-85 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PCIEC-G5-098-0200-C2-P-85
Avnet Americas PCI Express Jumper Cable Assemblies - Bulk (Alt: PCIEC-G5-098-0200-C2-P-85) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 643e9be109b043346a5f24a1
Samtec PCI Express® Jumper Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Bag & Tag 0
Buy Now

CAD Models for PCIEC-G5-098-0200-C2-P-85 by Samtec Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCIEC-G5-098-0200-C2-P-85 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCIEC-G5-098-0200-C2-P-85 by Samtec Inc

Select Manufacturer
Which Manufacturer of PCIEC-G5-098-0200-C2-P-85 would you like to use for your alert(s)?
  • Please alert me when PCIEC-G5-098-0200-C2-P-85 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCIEC-G5-098-0200-C2-P-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCIEC-G5-098-0200-C2-P-85 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCIEC-G5-098-0200-C2-P-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCIEC-G5-098-0200-C2-P-85.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCIEC-G5-098-0200-C2-P-85 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: