Part Details for PCIEC-036-0230-EC-EM-C by Samtec Inc
Overview of PCIEC-036-0230-EC-EM-C by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3602-30C | Renesas Electronics Corporation | 10W Off-Line LED Driver for Dimmable Solid State Lighting, Single-Stage | |
5L35023-000NLGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator | |
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Price & Stock for PCIEC-036-0230-EC-EM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCIEC-036-0230-EC-EM-C
|
Avnet Americas | PCI Express Jumper Cable Assemblies - Bulk (Alt: PCIEC-036-0230-EC-EM-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
605d7a0422b1c876b0d29710
|
Samtec | PCI Express® Jumper Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for PCIEC-036-0230-EC-EM-C
PCIEC-036-0230-EC-EM-C CAD Models
PCIEC-036-0230-EC-EM-C Part Data Attributes
|
PCIEC-036-0230-EC-EM-C
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCIEC-036-0230-EC-EM-C
Samtec Inc
Cable Assembly, 36 Conductor(s), 30AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | EDGE CARD | |
Connector Side2 | EDGE MOUNT | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.23 mm | |
MIL Conformance | NO | |
Number of Conductors | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Resistance | 0.331 Ω | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |