Part Details for PCIE-1602C-AE by Advantech Co Ltd
Overview of PCIE-1602C-AE by Advantech Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS2PCIE2212ZAHRG1 | Texas Instruments | 4-channel PCIe 2:1 Multiplexer/Demultiplexer Passive FET Switch 48-NFBGA | |
TS2PCIE412RUAR | Texas Instruments | 4-channel PCIe 8:16 multiplexer & demultiplexer passive FET switch 42-WQFN -40 to 85 | |
TS2PCIE2212ZAHR | Texas Instruments | 4-channel PCIe 2:1 Multiplexer/Demultiplexer Passive FET Switch 48-NFBGA 0 to 85 |
Price & Stock for PCIE-1602C-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y8124
|
Newark | Comm Card W/Isolate, Rs-232/422/485/Pcie, Computer Interface:Pci Express, Rs232, Rs422, Rs485, Product Range:- Rohs Compliant: Yes |Advantech PCIE-1602C-AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.0000 | Buy Now |
DISTI #
3833-PCIE-1602C-AE-ND
|
DigiKey | 2-port RS-232/422/485 PCIe Comm. Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
50 In Stock |
|
$219.0000 | Buy Now |
DISTI #
PCIE-1602C-AE-ND
|
DigiKey | PCIE CARD, 2XRS-232/422/485, W/S Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
23 In Stock |
|
$164.0000 | Buy Now |
DISTI #
PCIE-1602C-AE
|
Avnet Americas | 2-port RS-232/422/485 PCI Express Communication Card (Alt: PCIE-1602C-AE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | 0 |
|
$179.8260 / $195.1600 | Buy Now |
DISTI #
923-PCIE-1602C-AE
|
Mouser Electronics | Interface Modules 2-port RS-232/422/485 PCIe Comm. Card w/ RoHS: Compliant | 26 |
|
$164.0000 | Buy Now |
DISTI #
73280871
|
RS | Boards & Cards, Serial, PCI Express bus 2.0, 2-port RS-232/422/485, Isolation | Advantech PCIE-1602C-AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$164.2100 / $184.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$205.0000 | Buy Now |
DISTI #
PCIE-1602C-AE
|
TME | Isolated digital output card, PCI,RS232/RS422/RS485 x2, 260mA Min Qty: 1 | 2 |
|
$152.9900 / $176.3600 | Buy Now |
|
Neutron USA | 2-port RS-232/422/485 PCIe Comm. Card w/Isolation | 50 |
|
$199.0000 | Buy Now |
Part Details for PCIE-1602C-AE
PCIE-1602C-AE CAD Models
PCIE-1602C-AE Part Data Attributes
|
PCIE-1602C-AE
Advantech Co Ltd
Buy Now
|
Compare Parts:
PCIE-1602C-AE
Advantech Co Ltd
|
Samacsys Manufacturer | Advantech |