Part Details for PCIE-098-02-S-D-EMS2 by Samtec Inc
Overview of PCIE-098-02-S-D-EMS2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NEEECD-0003 | Amphenol Communications Solutions | PCIE | |
NEEECA-0004 | Amphenol Communications Solutions | PCIE | |
NEEECB-0003 | Amphenol Communications Solutions | PCIE |
Price & Stock for PCIE-098-02-S-D-EMS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCIE-098-02-S-D-EMS2-ND
|
DigiKey | CONN PCI EXP FMALE 98POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.3800 | Buy Now |
DISTI #
PCIE-098-02-S-D-EM
|
Avnet Americas | Conn Card Edge F 98 POS 1mm Solder ST Edge Mount - Rail/Tube (Alt: PCIE-098-02-S-D-EM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.6800 / $12.3800 | Buy Now |
DISTI #
200-PCIE09802SDEMS2
|
Mouser Electronics | PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector RoHS: Compliant | 0 |
|
$5.2300 / $12.3800 | Order Now |
|
Onlinecomponents.com | 1.00 mm PCI Express® Edge Card Connector RoHS: Compliant | 0 |
|
$5.5900 / $9.9800 | Buy Now |
DISTI #
000000000003526818
|
Sager | PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector Min Qty: 1 | 0 |
|
$6.1900 / $12.3800 | Buy Now |
DISTI #
PCIE-098-02-S-D-EMS2
|
Avnet Abacus | (Alt: PCIE-098-02-S-D-EMS2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm PCI Express® Edge Card Connector RoHS: Compliant | 0 |
|
$5.5900 / $9.9800 | Buy Now |
DISTI #
5cd90ef3cd7c1c4c3865a9a9
|
Samtec | 1.00 mm PCI Express® Gen 3 Edge Card Connector RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$4.2760 / $12.3830 | Buy Now |
Part Details for PCIE-098-02-S-D-EMS2
PCIE-098-02-S-D-EMS2 CAD Models
PCIE-098-02-S-D-EMS2 Part Data Attributes
|
PCIE-098-02-S-D-EMS2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCIE-098-02-S-D-EMS2
Samtec Inc
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |