Part Details for PCIE-098-02-F-D-EMS2 by Samtec Inc
Results Overview of PCIE-098-02-F-D-EMS2 by Samtec Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCIE-098-02-F-D-EMS2 Information
PCIE-098-02-F-D-EMS2 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NEEECD-0005 | Amphenol Communications Solutions | PCIE | |
NEEECB-0005 | Amphenol Communications Solutions | PCIE | |
NEEECB-0003 | Amphenol Communications Solutions | PCIE |
Price & Stock for PCIE-098-02-F-D-EMS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T8886
|
Newark | Card Edge Conn, Dual Side, 98Pos, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5.4500 / $9.2600 | Buy Now |
DISTI #
SAM9743-ND
|
DigiKey | CONN PCI EXP FMALE 98POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
95 In Stock |
|
$4.5480 / $9.5000 | Buy Now |
DISTI #
PCIE-098-02-F-D-EMS2
|
Avnet Americas | Card Edge Connector, PCIe, Dual Side, 1.57 mm, 98 Contacts, Edge Mount, Straight - Rail/Tube (Alt: P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube |
22 1133 Factory Stock |
|
$4.7520 / $8.7318 | Buy Now |
DISTI #
200-PCIE09802FDEMS2
|
Mouser Electronics | PCI Express / PCI Connectors 1.00 mm PCI Express(R) Gen 3 Edge Card Connector RoHS: Compliant | 247 |
|
$4.1700 / $9.5000 | Buy Now |
|
Onlinecomponents.com | 1.00 mm PCI Express® Edge Card Connector RoHS: Compliant |
500 In Stock 1133 Factory Stock |
|
$3.7400 / $9.7900 | Buy Now |
DISTI #
85035952
|
Verical | Conn PCI Express Card Edge F 98 POS 1mm Solder ST Edge Mount Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1133 |
|
$9.5000 | Buy Now |
DISTI #
87863903
|
Verical | Conn PCI Express Card Edge F 98 POS 1mm Solder ST Edge Mount Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2512 | Americas - 500 |
|
$4.7765 / $11.5176 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 98 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.039 INCH PITCH, SOLDER TERMINAL, L... more | 32 |
|
$4.0050 / $6.0075 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 98 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.039 INCH PITCH, SOLDER TERMINAL, L... more | 9 |
|
$3.0038 / $6.0075 | Buy Now |
DISTI #
PCIE09802FDEMS2
|
TTI | PCI Express / PCI Connectors RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$3.9500 / $8.0600 | Buy Now |
Part Details for PCIE-098-02-F-D-EMS2
PCIE-098-02-F-D-EMS2 CAD Models
PCIE-098-02-F-D-EMS2 Part Data Attributes
|
PCIE-098-02-F-D-EMS2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCIE-098-02-F-D-EMS2
Samtec Inc
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Depth | 0.435 inch | |
Body Length | 2.205 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.2 A | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 |
PCIE-098-02-F-D-EMS2 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for PCIE-098-02-F-D-EMS2 can be found in the Samtec PCB Footprint Library or by contacting Samtec's technical support team.
-
Yes, PCIE-098-02-F-D-EMS2 is designed to support PCIe Gen 3 speeds of up to 8 GT/s.
-
The maximum operating temperature for PCIE-098-02-F-D-EMS2 is 85°C, as specified in the datasheet.
-
Yes, PCIE-098-02-F-D-EMS2 is RoHS and REACH compliant, meeting the requirements for lead-free and hazardous substance-free materials.
-
The mating cycle rating for PCIE-098-02-F-D-EMS2 is 500 cycles, as specified in the datasheet.