PCIE-036-02-F-D-TH
Samtec Inc
Description: Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of PCIE-036-02-F-D-TH by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADSP-SC589KBCZ-4B Analog Devices ARM, 2xSHARC, dual DDR, PCIe,
ADSP-SC589BBCZ-4B Analog Devices ARM, 2xSHARC, dual DDR, PCIe,
ADSP-SC589BBCZ-5B Analog Devices ARM, 2xSHARC, dual DDR, PCIe,

Price & Stock for PCIE-036-02-F-D-TH by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33R0889
Newark Card Edge & Backplane Connector, Pcie Series, Card Edge, Receptacle, 36, 1 Mm, Through Hole Rohs Compliant: Yes |Samtec PCIE-036-02-F-D-TH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 820
  • 1 $1.9200
  • 10 $1.6700
  • 25 $1.5800
  • 100 $1.3900
  • 250 $1.2500
  • 500 $1.1100
  • 1,000 $0.9780
$0.9780 / $1.9200 Buy Now
DISTI # SAM10625-ND
DigiKey CONN PCI EXP FMALE 36POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube 105
In Stock
  • 1 $1.9200
  • 50 $1.5600
  • 100 $1.3300
  • 500 $1.1800
  • 1,000 $1.1375
$1.1375 / $1.9200 Buy Now
DISTI # PCIE-036-02-F-D-TH
Avnet Americas Conn PCI Express Card Socket 36 POS 1mm Solder ST Through Hole - Rail/Tube (Alt: PCIE-036-02-F-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube 36
10000 Factory Stock
  • 1 $1.0706
  • 10 $1.0556
  • 30 $1.0406
  • 50 $1.0256
  • 100 $1.0106
$1.0106 / $1.0706 Buy Now
DISTI # 200-PCIE03602FDTH
Mouser Electronics PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector RoHS: Compliant 2912
  • 1 $1.9200
  • 110 $1.3300
  • 506 $1.1800
  • 1,012 $1.0000
  • 2,002 $0.9400
  • 5,016 $0.8200
  • 10,010 $0.7300
$0.7300 / $1.9200 Buy Now
Onlinecomponents.com Card Edge & Backplane Connector - PCIe - Receptacle - 36 Way - 1 mm - 2 Row. RoHS: Compliant 696 In Stock
9975 Factory Stock
  • 22 $1.9790
  • 110 $1.3230
  • 264 $1.3040
  • 506 $1.1570
  • 1,012 $0.9510
  • 2,508 $0.9170
  • 5,016 $0.8000
  • 7,502 $0.7560
$0.7560 / $1.9790 Buy Now
Quest Components 36 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER, SOCKET 216
  • 1 $2.1900
  • 56 $1.2045
  • 126 $1.0950
$1.0950 / $2.1900 Buy Now
Powell Electronics 1.00 mm PCI Express Low Prof Edge Card C Min Qty: 1 6600
  • 1 $1.9200
  • 50 $1.5600
  • 100 $1.3300
  • 500 $1.1800
  • 1,000 $1.0000
$1.0000 / $1.9200 Buy Now
DISTI # 000000000002532769
Sager PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector Min Qty: 1 9975
  • 1 $1.9200
  • 50 $1.5600
  • 100 $1.3300
  • 500 $1.1800
  • 1,000 $1.0000
  • 2,000 $0.9400
$0.9400 / $1.9200 Buy Now
DISTI # PCIE-036-02-F-D-TH
Avnet Abacus Conn PCI Express Card Socket 36 POS 1mm Solder ST Through Hole (Alt: PCIE-036-02-F-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S701000141150
Chip1Stop 1.00 mm PCI Express® Gen 3 Edge Card Connector RoHS: Compliant 3441
  • 1 $1.9200
  • 50 $1.5600
  • 100 $1.3300
$1.3300 / $1.9200 Buy Now
DISTI # C1S701000919533
Chip1Stop 1.00 mm PCI Express® Gen 3 Edge Card Connector RoHS: Compliant Container: Tube 100
  • 1 $1.2600
  • 10 $1.2500
  • 100 $1.2300
$1.2300 / $1.2600 Buy Now
Master Electronics Card Edge & Backplane Connector - PCIe - Receptacle - 36 Way - 1 mm - 2 Row. RoHS: Compliant 696 In Stock
9975 Factory Stock
  • 22 $1.9790
  • 110 $1.3230
  • 264 $1.3040
  • 506 $1.1570
  • 1,012 $0.9510
  • 2,508 $0.9170
  • 5,016 $0.8000
  • 7,502 $0.7560
$0.7560 / $1.9790 Buy Now
DISTI # 5cd90f83cd7c1c4c3866477a
Samtec 1.00 mm PCI Express® Gen 3 Edge Card Connector RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 9975
  • 1 $1.9200
  • 50 $1.5600
  • 100 $1.3300
  • 500 $1.1800
  • 1,000 $1.0000
  • 2,000 $0.9400
  • 5,000 $0.8200
  • 10,000 $0.7300
$0.7300 / $1.9200 Buy Now

CAD Models for PCIE-036-02-F-D-TH by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCIE-036-02-F-D-TH by Samtec Inc

PCIE-036-02-F-D-TH
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
10 Weeks
Samacsys Manufacturer
SAMTEC
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
Body Breadth
0.339 inch
Body Depth
0.433 inch
Body Length
0.984 inch
Body/Shell Style
SOCKET
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.04 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Plating Thickness
FLASH inch
Rated Current (Signal)
2.2 A
Terminal Pitch
1 mm
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. PCIE-036-02-F-D-TH
    Samtec Inc
    Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Related Parts for PCIE-036-02-F-D-TH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCIE-036-02-F-D-TH by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCIE-036-02-F-D-TH by Samtec Inc

Select Manufacturer
Which Manufacturer of PCIE-036-02-F-D-TH would you like to use for your alert(s)?
  • Please alert me when PCIE-036-02-F-D-TH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCIE-036-02-F-D-TH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCIE-036-02-F-D-TH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCIE-036-02-F-D-TH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCIE-036-02-F-D-TH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCIE-036-02-F-D-TH by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: