There are no models available for this part yet.
Overview of PCIC16W7M300A1/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for PCIC16W7M300A1/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ8062
|
Newark | Rect Pwr Conn, Plug, 7Power+9Signal, Tht, No. Of Contacts:16Contacts, Product Range:Pcic Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole Straight, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin Rohs Compliant: Yes |Positronic PCIC16W7M300A1/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$25.4400 / $33.4400 | Buy Now | |
DISTI #
4306-PCIC16W7M300A1/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
39 In Stock |
|
$14.6285 / $20.3500 | Buy Now | |
DISTI #
276-PCIC16W7M300A1AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 25 |
|
$14.6200 / $17.0500 | Buy Now | |
DISTI #
POSPCIC16W7M300A1/AA
|
Heilind Electronics | POWER CONNECTOR 16 POSITION PIN (MALE) | Americas - 1 in Stock25 On Order |
|
$12.5280 / $15.5618 | Buy Now | |
DISTI #
PCIC16W7M300A1/AA
|
TTI | Power to the Board Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$30.2500 | Buy Now | |
DISTI #
POSPCIC16W7M300A1/AA
|
Interstate Connecting Components | POWER CONNECTOR 16 POSITION PIN (MALE) | 375 On Order |
|
$12.5280 / $15.5618 | Buy Now |
CAD Models for PCIC16W7M300A1/AA by Amphenol Positronic
Part Data Attributes for PCIC16W7M300A1/AA by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PCIC16W7M300A1/AA
This table gives cross-reference parts and alternative options found for PCIC16W7M300A1/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIC16W7M300A1/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCIC16W7M300A1 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | PCIC16W7M300A1/AA vs PCIC16W7M300A1 |