Part Details for PCIC16W7F8000/AA by Amphenol Positronic
Overview of PCIC16W7F8000/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for PCIC16W7F8000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8057
|
Newark | Pcic16W7F8000/Aa |Positronic PCIC16W7F8000/AA RoHS: Not Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $8.5200 | Buy Now |
DISTI #
276-PCIC16W7F8000/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$11.2700 | Order Now |
DISTI #
POSPCIC16W7F8000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCIC16W7F8000/AA
|
TTI | Power to the Board RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 |
Americas - 63 In Stock |
|
$11.2700 | Buy Now |
DISTI #
POSPCIC16W7F8000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PCIC16W7F8000/AA
PCIC16W7F8000/AA CAD Models
PCIC16W7F8000/AA Part Data Attributes
|
PCIC16W7F8000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIC16W7F8000/AA
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |