There are no models available for this part yet.
Overview of PCIC16W7F400A1/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for PCIC16W7F400A1/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ8055
|
Newark | Rectangular Power Conn, Rcpt, 16Pos, Pcb, No. Of Contacts:16Contacts, Product Range:Pcic Series, Connector Mounting:Panel Pcb Mount, Contact Termination Type:Through Hole Right Angle, Pitch Spacing:-, Gender:Receptacle Rohs Compliant: Yes |Positronic PCIC16W7F400A1/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$28.8600 | Buy Now | |
DISTI #
276-PCIC16W7F400A1AA
|
Mouser Electronics | Power to the Board COMPACT PCI 16W7 F R/A PCB GF RoHS: Compliant | 25 |
|
$46.3800 | Buy Now | |
DISTI #
POSPCIC16W7F400A1/AA
|
Heilind Electronics | Power Connector 16 Position Socket (Female) | Americas - 70 in Stock |
|
$13.7160 / $17.7800 | Buy Now | |
DISTI #
65277902
|
Verical | POWER CONNECTOR WITH 5 G OHMS INSULATOR RESISTANCE Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$22.7946 | Buy Now | |
DISTI #
PCIC16W7F400A1/AA
|
TTI | Power to the Board COMPACT PCI 16W7 F R/A PCB GF Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 57 In Stock |
|
$46.3800 | Buy Now | |
DISTI #
POSPCIC16W7F400A1/AA
|
Interstate Connecting Components | Power Connector 16 Position Socket (Female) | 211 |
|
$13.7160 / $17.7800 | Buy Now | |
DISTI #
PCIC16W7F400A1/AA
|
PEI Genesis | Rect Pwr Conn, R/a Rcpt, 16POS Min Qty: 1 | 50 |
|
$28.2400 / $41.2800 | Buy Now |
CAD Models for PCIC16W7F400A1/AA by Amphenol Positronic
Part Data Attributes for PCIC16W7F400A1/AA by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PCIC16W7F400A1/AA
This table gives cross-reference parts and alternative options found for PCIC16W7F400A1/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIC16W7F400A1/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCIC16W7F400C2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIC16W7F400A1/AA vs PCIC16W7F400C2 |
PCIC16W7F400A2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIC16W7F400A1/AA vs PCIC16W7F400A2 |
PCIC16W7F400C1/AA | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIC16W7F400A1/AA vs PCIC16W7F400C1/AA |
PCIC16W7F400A1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIC16W7F400A1/AA vs PCIC16W7F400A1 |
PCIC16W7F400D2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIC16W7F400A1/AA vs PCIC16W7F400D2 |