Part Details for PCIB26W11M400A1 by Amphenol Positronic
Overview of PCIB26W11M400A1 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCIB26W11M400A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8048
|
Newark | Pcib26W11M400A1 |Positronic PCIB26W11M400A1 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2900 / $49.0100 | Buy Now |
DISTI #
276-PCIB26W11M400A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$34.3300 / $43.7900 | Order Now |
DISTI #
POSPCIB26W11M400A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 4 |
|
$64.9319 / $68.3494 | Buy Now | |
DISTI #
POSPCIB26W11M400A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PCIB26W11M400A1
PCIB26W11M400A1 CAD Models
PCIB26W11M400A1 Part Data Attributes
|
PCIB26W11M400A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIB26W11M400A1
Amphenol Positronic
Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Positronic | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCIB26W11M400A1
This table gives cross-reference parts and alternative options found for PCIB26W11M400A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIB26W11M400A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCIB26W11M400D1/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | PCIB26W11M400A1 vs PCIB26W11M400D1/AA |
HPMC-111-01-TM-D-04 | Samtec Inc | Check for Price | Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal | PCIB26W11M400A1 vs HPMC-111-01-TM-D-04 |
PCIB26W11RM400C1/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | PCIB26W11M400A1 vs PCIB26W11RM400C1/AA |
PCIB26W11M9300A1 | Amphenol Positronic | $53.9477 | Rectangular Power Connector, 26 Contact(s), Male, Press Fit Terminal | PCIB26W11M400A1 vs PCIB26W11M9300A1 |
HPMC-112-04-T-D-02 | Samtec Inc | Check for Price | Rectangular Power Connector, 26 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | PCIB26W11M400A1 vs HPMC-112-04-T-D-02 |
PCIB26W11M300A2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal | PCIB26W11M400A1 vs PCIB26W11M300A2 |
GFSH01M94H | Amphenol Positronic | Check for Price | Rectangular Power Connector, 26 Contact(s), Male, Press Fit Terminal | PCIB26W11M400A1 vs GFSH01M94H |
PCIB26W11M9400A1-444.0 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 26 Contact(s), Male, Press Fit Terminal | PCIB26W11M400A1 vs PCIB26W11M9400A1-444.0 |
PCIB26W11M9400C1/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 26 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | PCIB26W11M400A1 vs PCIB26W11M9400C1/AA |
HPMC-111-01-LM-D-04 | Samtec Inc | Check for Price | Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal | PCIB26W11M400A1 vs HPMC-111-01-LM-D-04 |