Part Details for PCI9060 by PLX Technology
Overview of PCI9060 by PLX Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PCI9060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$33.2280 / $36.0000 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Quest Components | PCI BUS CONTROLLER, CMOS, PQFP208 | 12 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, CMOS, PQFP208 | 8 |
|
$15.0000 / $16.8750 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, CMOS, PQFP208 | 19 |
|
$37.5000 / $39.0000 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, CMOS, PQFP208 | 1 |
|
$64.1588 | Buy Now |
Part Details for PCI9060
PCI9060 CAD Models
PCI9060 Part Data Attributes:
|
PCI9060
PLX Technology
Buy Now
Datasheet
|
Compare Parts:
PCI9060
PLX Technology
PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLX TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | I960CX; I960HX; I960JX; I960KX; I960SX | |
Clock Frequency-Max | 40 MHz | |
Data Transfer Rate-Max | 132 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PCI9060
This table gives cross-reference parts and alternative options found for PCI9060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI9060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI9060ES | PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208 | PLX Technology | PCI9060 vs PCI9060ES |