There are no models available for this part yet.
Overview of PCI9052 G by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCI9052 G by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08P1497
|
Newark | Pci I/O Accelerator, 32 Bit, 160-Pqfp, Pci Ic Type:-, Pci Express Base Spec:Pci 2.1, Ic Case/Package:Qfp, No. Of Pins:160Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Broadcom PCI9052 G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
516-3365-ND
|
DigiKey | IC INTERFACE SPECIALIZED 160QFP Min Qty: 1 Lead time: 50 Weeks Container: Tray |
4094 In Stock |
|
$22.1523 / $29.4900 | Buy Now | |
Neutron USA | PCI Interface IC 32-bit 33MHz PCI Target | 0 |
|
$177.2600 | Buy Now |