Part Details for PCI9030-AA60BIF by PLX Technology
Overview of PCI9030-AA60BIF by PLX Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCI9030-AA60BIF
PCI9030-AA60BIF CAD Models
PCI9030-AA60BIF Part Data Attributes
|
PCI9030-AA60BIF
PLX Technology
Buy Now
Datasheet
|
Compare Parts:
PCI9030-AA60BIF
PLX Technology
PCI Bus Controller, CMOS, PBGA180, LEAD FREE, MICRO, BGA-180
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PLX TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 180 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 60 MHz | |
Data Transfer Rate-Max | 240 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | R-PBGA-B180 | |
Number of Terminals | 180 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |