Part Details for PCI7610GHK by Texas Instruments
Overview of PCI7610GHK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI7610GHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCMCIA Bus Controller, PBGA209 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 732 |
|
$7.4400 / $8.7500 | Buy Now |
Part Details for PCI7610GHK
PCI7610GHK CAD Models
PCI7610GHK Part Data Attributes
|
PCI7610GHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI7610GHK
Texas Instruments
Integrated PC Card, Smart Card, Flash media ,1394a-2000 OHCI 2-Port-PHY/Link-Layer Controller 209-BGA MICROSTAR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | MICROSTAR, PLASTIC, BGA-209 | |
Pin Count | 209 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 24.576 MHz | |
Data Transfer Rate-Max | 132 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B209 | |
Length | 16 mm | |
Number of Terminals | 209 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA209,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
Alternate Parts for PCI7610GHK
This table gives cross-reference parts and alternative options found for PCI7610GHK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI7610GHK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI4512ZHK | Integrated single-socket PC Card controller, IEEE 1394 open HCI host 216-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI7610GHK vs PCI4512ZHK |
PCI4510PDV | PCMCIA BUS CONTROLLER, PQFP208, PLASTIC, LQFP-208 | Texas Instruments | PCI7610GHK vs PCI4510PDV |
PCI6412ZHK | Integrated single-socket FlashMedia PC Card controller 216-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI7610GHK vs PCI6412ZHK |
PCI7412GHK | IC PCMCIA BUS CONTROLLER, PBGA216, PLASTIC, BGA-216, Bus Controller | Texas Instruments | PCI7610GHK vs PCI7412GHK |
PCI7510PDV | PCMCIA BUS CONTROLLER, PQFP208, PLASTIC, MO-136, QFP-208 | Texas Instruments | PCI7610GHK vs PCI7510PDV |
PCI4510GHK | PC Card and Integrated 1394a-2000 OHCI Two-Port-PHY/Link-Layer Controller 209-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI7610GHK vs PCI4510GHK |
PCI4515AGHK | Single Socket CardBus Controller 257-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI7610GHK vs PCI4515AGHK |
PCI7410GHK | PCMCIA Bus Controller, CMOS, PBGA209, PLASTIC, BGA-209 | Rochester Electronics LLC | PCI7610GHK vs PCI7410GHK |
PCI4510APDV | PCMCIA BUS CONTROLLER, PQFP208, PLASTIC, QFP-208 | Texas Instruments | PCI7610GHK vs PCI4510APDV |
PCI6412GHK | PCMCIA BUS CONTROLLER, PBGA216, PLASTIC, BGA-216 | Texas Instruments | PCI7610GHK vs PCI6412GHK |