Microcontrollers and Processors
PCI7510GHK
Description: PCMCIA BUS CONTROLLER, PBGA209, MICROSTAR, PLASTIC, BGA-209

Overview of PCI7510GHK by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PCI7510GHK by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCI7510GHK by Rochester Electronics LLC

PCI7510GHK
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
BGA
Package Description
MICROSTAR, PLASTIC, BGA-209
Pin Count
209
Reach Compliance Code
unknown
Address Bus Width
32
Bus Compatibility
PCI
Clock Frequency-Max
24.576 MHz
Data Transfer Rate-Max
132 MBps
External Data Bus Width
32
JESD-30 Code
S-PBGA-B209
JESD-609 Code
e0
Length
16 mm
Moisture Sensitivity Level
3
Number of Terminals
209
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
Qualification Status
COMMERCIAL
Seated Height-Max
1.4 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
16 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCMCIA
Want to compare parts?
  1. PCI7510GHK
    Rochester Electronics LLC
    PCMCIA BUS CONTROLLER, PBGA209, MICROSTAR, PLASTIC, BGA-209
    VS

Related Parts for PCI7510GHK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCI7510GHK by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCI7510GHK by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of PCI7510GHK would you like to use for your alert(s)?
  • Please alert me when PCI7510GHK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCI7510GHK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCI7510GHK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCI7510GHK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCI7510GHK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCI7510GHK by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: