Microcontrollers and Processors
PCI6466-CB66BI
PLX Technology
Description: PCI Bus Controller, CMOS, PBGA380, 27 X 27 MM, PLASTIC, BGA-380

Overview of PCI6466-CB66BI by PLX Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for PCI6466-CB66BI by PLX Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCI6466-CB66BI by PLX Technology

PCI6466-CB66BI
PLX Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PLX TECHNOLOGY INC
Part Package Code
BGA
Package Description
BGA, BGA380,20X20,50
Pin Count
380
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
64
Clock Frequency-Max
66 MHz
External Data Bus Width
64
JESD-30 Code
S-PBGA-B380
Length
27 mm
Moisture Sensitivity Level
1
Number of Terminals
380
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA380,20X20,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.5 mm
Supply Voltage-Max
2.05 V
Supply Voltage-Min
1.55 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
27 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
Want to compare parts?
  1. PCI6466-CB66BI
    PLX Technology
    PCI Bus Controller, CMOS, PBGA380, 27 X 27 MM, PLASTIC, BGA-380
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCI6466-CB66BI by PLX Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCI6466-CB66BI by PLX Technology

  • Please alert me when PCI6466-CB66BI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCI6466-CB66BI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCI6466-CB66BI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCI6466-CB66BI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCI6466-CB66BI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCI6466-CB66BI by PLX Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: