Part Details for PCI6411GHK by Texas Instruments
Overview of PCI6411GHK by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI6411GHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCI6411GHK-ND
|
DigiKey | PCMCIA BUS CONTROLLER PBGA288 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2340 In Stock |
|
$15.1600 | Buy Now |
|
Rochester Electronics | PCMCIA Bus Controller, PBGA288 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2340 |
|
$13.0200 / $15.3100 | Buy Now |
|
Chip1Cloud | Dual/Single Socket CardBus | 1600 |
|
RFQ |
Part Details for PCI6411GHK
PCI6411GHK CAD Models
PCI6411GHK Part Data Attributes:
|
PCI6411GHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI6411GHK
Texas Instruments
Integrated single-socket UltraMedia PC Card controller and flash media controller 288-BGA MICROSTAR 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-288 | |
Pin Count | 288 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 132 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B288 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 288 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA288,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
Alternate Parts for PCI6411GHK
This table gives cross-reference parts and alternative options found for PCI6411GHK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI6411GHK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI6411ZHK | Integrated single-socket UltraMedia PC Card controller and flash media controller 288-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI6411GHK vs PCI6411ZHK |