-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 160-QFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCI2250PCM-ND
|
DigiKey | IC INTERFACE SPECIALIZED 160QFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6590 In Stock |
|
$11.1500 | Buy Now |
DISTI #
296-9639-ND
|
DigiKey | IC INTERFACE SPECIALIZED 160QFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
24 In Stock |
|
$10.3636 / $16.3600 | Buy Now |
DISTI #
595-PCI2250PCM
|
Mouser Electronics | PCI Interface IC 32Bit 33MHz PCI-PCI Bridge RoHS: Compliant | 24 |
|
$10.2700 / $16.3600 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 52 |
|
$5.9062 / $9.4500 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | PCI BUS CONTROLLER, PQFP160 | 1 |
|
$11.5726 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, PQFP160 | 4 |
|
$9.8714 / $13.4610 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, PQFP160 | 96 |
|
$10.1260 / $13.0192 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, PQFP160 | 41 |
|
$8.5050 / $12.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCI2250PCM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI2250PCM
Texas Instruments
32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 160-QFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
This table gives cross-reference parts and alternative options found for PCI2250PCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI2250PCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI7C8152AMA | PCI Bus Controller, CMOS, PQFP160, MQFP-160 | Pericom Semiconductor Corporation | PCI2250PCM vs PI7C8152AMA |
PCI6152-CC33BC | PCI Bus Controller, CMOS, PBGA160, TINY, BGA-160 | PLX Technology | PCI2250PCM vs PCI6152-CC33BC |
PCI6152-CC33BC | PCI Bus Controller, CMOS, PBGA160, TINY, BGA-160 | Broadcom Limited | PCI2250PCM vs PCI6152-CC33BC |
PI7C8152AMAE | PCI Bus Controller, CMOS, PQFP160, MQFP-160 | Pericom Semiconductor Corporation | PCI2250PCM vs PI7C8152AMAE |
21152-AA | PCI Bus Controller, MOS, PQFP160 | Digital Equipment Corp | PCI2250PCM vs 21152-AA |
PCI6152-CC33PC | PCI Bus Controller, CMOS, PQFP160, 32 X 32 MM, PLASTIC, QFP | PLX Technology | PCI2250PCM vs PCI6152-CC33PC |
PCI6152-CC66BC | PCI Bus Controller, CMOS, PBGA160, 15 X 15 MM, TBGA | Broadcom Limited | PCI2250PCM vs PCI6152-CC66BC |