-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Asynchronous, 32-Bit, 66 MHz PCI-to-PCI Bridge, Compact PCI Hot-Swap Friendly, 9-Master 257-BGA MICROSTAR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCI2060IGHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI2060IGHK
Texas Instruments
Asynchronous, 32-Bit, 66 MHz PCI-to-PCI Bridge, Compact PCI Hot-Swap Friendly, 9-Master 257-BGA MICROSTAR -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA257,19X19,32 | |
Pin Count | 257 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 32 | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B257 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 257 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA257,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
This table gives cross-reference parts and alternative options found for PCI2060IGHK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI2060IGHK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI2060GHK | Asynchronous, 32-Bit, 66 MHz PCI-to-PCI Bridge, Compact PCI Hot-Swap Friendly, 9-Master 257-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI2060IGHK vs PCI2060GHK |
PI7C8150NDE | PCI Bus Controller, CMOS, PBGA256, PLASTIC, BGA-256 | Diodes Incorporated | PCI2060IGHK vs PI7C8150NDE |
PCI2050BGHK | PCI-to-PCI Bridge 257-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI2060IGHK vs PCI2050BGHK |
PI7C8150AND | PCI Bus Controller, CMOS, PBGA256, PLASTIC, BGA-256 | Pericom Semiconductor Corporation | PCI2060IGHK vs PI7C8150AND |
PI7C8150BND | PCI Bus Controller, CMOS, PBGA256, PLASTIC, BGA-256 | Diodes Incorporated | PCI2060IGHK vs PI7C8150BND |
PI7C8150ND | PCI Bus Controller, CMOS, PBGA256, PLASTIC, BGA-256 | Pericom Semiconductor Corporation | PCI2060IGHK vs PI7C8150ND |
PCI2050BZHK | PCI-to-PCI Bridge 257-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI2060IGHK vs PCI2050BZHK |
PCI2050BIGHK | PCI-to-PCI Bridge 257-BGA MICROSTAR -40 to 85 | Texas Instruments | PCI2060IGHK vs PCI2050BIGHK |
PI7C8150BNDE | PCI Bus Controller, CMOS, PBGA256, GREEN, PLASTIC, BGA-256 | Diodes Incorporated | PCI2060IGHK vs PI7C8150BNDE |
PCI2050BIZHK | PCI-to-PCI Bridge 257-BGA MICROSTAR -40 to 85 | Texas Instruments | PCI2060IGHK vs PCI2050BIZHK |