-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCI-to-PCI bridge 208-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCI2050BPDV by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14347-ND
|
DigiKey | IC INTERFACE SPECIALIZED 208LQFP Min Qty: 72 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$18.5786 | Buy Now |
DISTI #
595-PCI2050BPDV
|
Mouser Electronics | PCI Interface IC PCI-TO-PCI BRIDGE A 595-PCI2050BPDVG4 | 16 |
|
$18.4300 / $26.7900 | Buy Now |
|
Bristol Electronics | 219 |
|
RFQ | ||
|
Quest Components | 5 |
|
$23.6640 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCI2050BPDV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI2050BPDV
Texas Instruments
PCI-to-PCI bridge 208-LQFP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
This table gives cross-reference parts and alternative options found for PCI2050BPDV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI2050BPDV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCI2050BPPM | Texas Instruments | Check for Price | PCI-to-PCI Bridge 208-QFP 0 to 70 | PCI2050BPDV vs PCI2050BPPM |
PCI2050BPDVG4 | Texas Instruments | Check for Price | PCI-to-PCI bridge 208-LQFP 0 to 70 | PCI2050BPDV vs PCI2050BPDVG4 |
PCI9030-AA60PI | PLX Technology | Check for Price | PCI Bus Controller, CMOS, PQFP176, PLASTIC, QFP-176 | PCI2050BPDV vs PCI9030-AA60PI |
PCI6150-BB66PCG | PLX Technology | Check for Price | PCI Bus Controller, CMOS, PQFP208, GREEN, PLASTIC, QFP-208 | PCI2050BPDV vs PCI6150-BB66PCG |
PI7C8150BMAE | Diodes Incorporated | Check for Price | PCI Bus Controller, CMOS, PQFP208, GREEN, FQFP-208 | PCI2050BPDV vs PI7C8150BMAE |
PI7C8150BMAI | Pericom Semiconductor Corporation | Check for Price | PCI Bus Controller, CMOS, PQFP208, FQFP-208 | PCI2050BPDV vs PI7C8150BMAI |
PI7C8150BMAIE | Pericom Semiconductor Corporation | $17.2125 | PCI Bus Controller, CMOS, PQFP208, GREEN, FQFP-208 | PCI2050BPDV vs PI7C8150BMAIE |
PCI9030-AA60PIF | Avago Technologies | Check for Price | PCI BUS CONTROLLER, PQFP176, LEAD FREE, PLASTIC, QFP-176 | PCI2050BPDV vs PCI9030-AA60PIF |
PI7C8150AMA-33E | Pericom Semiconductor Corporation | Check for Price | PCI Bus Controller, CMOS, PQFP208, FQFP-208 | PCI2050BPDV vs PI7C8150AMA-33E |
GT-64111-P-1 | Galileo Technology Inc | Check for Price | PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208 | PCI2050BPDV vs GT-64111-P-1 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the edge of the board to minimize signal reflections. A decoupling capacitor should be placed close to the device's power pins.
The device is rated for operation up to 85°C. To ensure reliable operation, ensure good airflow around the device, use a heat sink if necessary, and avoid exceeding the maximum junction temperature (TJ) of 150°C.
Route the clock signal as a differential pair, keeping the traces as short as possible and avoiding vias. Use a clock signal with a rise time of 1 ns or slower to minimize jitter.
Check the JTAG clock frequency, ensure the TCK pin is not driven by multiple sources, and verify the JTAG signal integrity. Use a logic analyzer or oscilloscope to debug the JTAG signals.
Power up the device in the following sequence: VCC, then VCCIO, then CLKIN. Ensure a minimum of 10 ms delay between power-up and clock signal application.